
| VN0104000111C | |
|---|---|
| DigiKey Part Number | VN0104000111C-ND | 
| Manufacturer | Amphenol Tuchel Industrial | 
| Manufacturer Product Number | VN0104000111C | 
| Description | CONTACT H.D. CRIMP PIN 14AWG | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Contact Crimp Pin 14 AWG Silver | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Tuchel Industrial | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Machined | |
| Pin or Socket | Pin | |
| Contact Termination | Crimp | |
| Wire Gauge | 14 AWG | |
| Contact Finish | Silver | |
| Contact Finish Thickness | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 37,03000 Kč | 37,03 Kč | 
| 10 | 31,45900 Kč | 314,59 Kč | 
| 25 | 29,49440 Kč | 737,36 Kč | 
| 50 | 28,07980 Kč | 1 403,99 Kč | 
| 100 | 26,73780 Kč | 2 673,78 Kč | 
| 300 | 24,74250 Kč | 7 422,75 Kč | 
| 500 | 23,86614 Kč | 11 933,07 Kč | 
| 1 000 | 22,72702 Kč | 22 727,02 Kč | 
| 2 500 | 21,30468 Kč | 53 261,70 Kč | 
| Unit Price without VAT: | 37,03000 Kč | 
|---|---|
| Unit Price with VAT: | 44,80630 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic