Contact Crimp Pin 16 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN0104000101C

DigiKey Part Number
VN0104000101C-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
VN0104000101C
Description
CONTACT H.D. CRIMP PIN 16AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 16 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,26000 Kč41,26 Kč
1035,09000 Kč350,90 Kč
2532,89680 Kč822,42 Kč
5031,32240 Kč1 566,12 Kč
10029,82570 Kč2 982,57 Kč
30027,59937 Kč8 279,81 Kč
50026,62194 Kč13 310,97 Kč
1 00025,35136 Kč25 351,36 Kč
2 50023,76503 Kč59 412,57 Kč
Manufacturers Standard Package
Unit Price without VAT:41,26000 Kč
Unit Price with VAT:49,92460 Kč