Contact Crimp Pin 16-20 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN0101600262C

DigiKey Part Number
VN0101600262C-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
VN0101600262C
Description
CONTACT H.D. CRIMP PIN 16-20AWG
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 16-20 AWG Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,68000 Kč57,68 Kč
1049,06800 Kč490,68 Kč
2545,99840 Kč1 149,96 Kč
5043,80080 Kč2 190,04 Kč
10041,70640 Kč4 170,64 Kč
30038,59447 Kč11 578,34 Kč
50037,22818 Kč18 614,09 Kč
1 00035,45178 Kč35 451,78 Kč
2 50033,23391 Kč83 084,78 Kč
Manufacturers Standard Package
Unit Price without VAT:57,68000 Kč
Unit Price with VAT:69,79280 Kč