
VN0101600032 | |
|---|---|
DigiKey Part Number | 889-1719-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0101600032 |
Description | CONN PIN 20-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-26 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,45000 Kč | 26,45 Kč |
| 10 | 22,43400 Kč | 224,34 Kč |
| 25 | 21,03840 Kč | 525,96 Kč |
| 50 | 20,03020 Kč | 1 001,51 Kč |
| 100 | 19,07190 Kč | 1 907,19 Kč |
| 300 | 17,64787 Kč | 5 294,36 Kč |
| 500 | 17,02270 Kč | 8 511,35 Kč |
| 1 000 | 16,20991 Kč | 16 209,91 Kč |
| 2 500 | 15,19524 Kč | 37 988,10 Kč |
| Unit Price without VAT: | 26,45000 Kč |
|---|---|
| Unit Price with VAT: | 32,00450 Kč |
















