
| VN0101001302 | |
|---|---|
| DigiKey Part Number | VN0101001302-ND | 
| Manufacturer | Amphenol Tuchel Industrial | 
| Manufacturer Product Number | VN0101001302 | 
| Description | CONTACT H.D. CRIMP PIN 100PCS | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | Contact Crimp Pin 24-28 AWG Gold | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Tuchel Industrial | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Stamped | |
| Pin or Socket | Pin | |
| Contact Termination | Crimp | |
| Wire Gauge | 24-28 AWG | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 23,51000 Kč | 23,51 Kč | 
| 10 | 19,89100 Kč | 198,91 Kč | 
| 25 | 18,65040 Kč | 466,26 Kč | 
| 50 | 17,75580 Kč | 887,79 Kč | 
| 100 | 16,90490 Kč | 1 690,49 Kč | 
| 300 | 15,64333 Kč | 4 693,00 Kč | 
| 500 | 15,08892 Kč | 7 544,46 Kč | 
| 1 000 | 14,36842 Kč | 14 368,42 Kč | 
| 2 500 | 13,46906 Kč | 33 672,65 Kč | 
| Unit Price without VAT: | 23,51000 Kč | 
|---|---|
| Unit Price with VAT: | 28,44710 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic