
VN01 016 0028 1C | |
|---|---|
DigiKey Part Number | VN0101600281C-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN01 016 0028 1C |
Description | CONTACT H.D. CRIMP PIN 100PCS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 22,25000 Kč | 222,50 Kč |
| 25 | 20,86480 Kč | 521,62 Kč |
| 50 | 19,86280 Kč | 993,14 Kč |
| 100 | 18,91340 Kč | 1 891,34 Kč |
| 300 | 17,50097 Kč | 5 250,29 Kč |
| 500 | 16,88126 Kč | 8 440,63 Kč |
| 1 000 | 16,07504 Kč | 16 075,04 Kč |
| 2 500 | 15,06894 Kč | 37 672,35 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |















