
| TN0201001302 | |
|---|---|
| DigiKey Part Number | TN0201001302-ND - Tape & Reel (TR) | 
| Manufacturer | Amphenol Tuchel Industrial | 
| Manufacturer Product Number | TN0201001302 | 
| Description | CONTACT H.D. CRIMP SKT 24-28AWG | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | Contact Crimp Socket 24-28 AWG Gold | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Tuchel Industrial | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Stamped | |
| Pin or Socket | Socket | |
| Contact Termination | Crimp | |
| Wire Gauge | 24-28 AWG | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 7,52543 Kč | 15 050,86 Kč | 
| Unit Price without VAT: | 7,52543 Kč | 
|---|---|
| Unit Price with VAT: | 9,10577 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic