Contact Crimp Pin 24-28 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN0101001302

DigiKey Part Number
TN0101001302-ND - Tape & Reel (TR)
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
TN0101001302
Description
CONTACT H.D. CRIMP PIN 24-28AWG
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 24-28 AWG Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,41316 Kč16 826,32 Kč
Manufacturers Standard Package
Unit Price without VAT:8,41316 Kč
Unit Price with VAT:10,17992 Kč