


| TN01 025 0010 2 | |
|---|---|
| DigiKey Part Number | TN0102500102-ND - Tape & Reel (TR) | 
| Manufacturer | Amphenol Tuchel Industrial | 
| Manufacturer Product Number | TN01 025 0010 2 | 
| Description | CONTACT PIN 14-16AWG CRIMP GOLD | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | Pin Contact 14-16 AWG Size 2.5mm Crimp Gold | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Tuchel Industrial | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Signal, Stamped | |
| Contact Type | Pin | |
| Contact Size | 2.5mm | |
| Wire Gauge or Range - AWG | 14-16 AWG | |
| Wire Gauge or Range - mm² | 1.5 ~ 2.5mm² | |
| Wire Gauge or Range - Coaxial | - | |
| Contact Termination | Crimp | |
| Contact Material | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Termination Finish | - | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 9,87588 Kč | 19 751,76 Kč | 
| Unit Price without VAT: | 9,87588 Kč | 
|---|---|
| Unit Price with VAT: | 11,94981 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic