


TA0000202 | |
|---|---|
DigiKey Part Number | 361-1102-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TA0000202 |
Description | TOOL DIE FOR 20-26 AWG CONTACTS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Circular Contacts, 20-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Circular Contacts, 20-26 AWG | |
Specifications | - | |
Compatible Tools | TA 0000 and TA 0500 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 891,90000 Kč | 5 891,90 Kč |
| 5 | 5 461,33800 Kč | 27 306,69 Kč |
| 10 | 5 285,92900 Kč | 52 859,29 Kč |
| 25 | 5 062,89560 Kč | 126 572,39 Kč |
| Unit Price without VAT: | 5 891,90000 Kč |
|---|---|
| Unit Price with VAT: | 7 129,19900 Kč |






