
TA 0200 146 | |
|---|---|
DigiKey Part Number | TA0200146-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TA 0200 146 |
Description | TOOL HAND CRIMPER 20-28AWG SIDE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Heavy Duty Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Heavy Duty Contacts | |
Wire Gauge or Range - AWG | 20-28 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 163,57000 Kč | 10 163,57 Kč |
| Unit Price without VAT: | 10 163,57000 Kč |
|---|---|
| Unit Price with VAT: | 12 297,91970 Kč |




