


TA 0001 146 0001 | |
|---|---|
DigiKey Part Number | 361-1103-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TA 0001 146 0001 |
Description | TOOL LOCATOR FOR VN02 016 0003 1 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tool Locator for |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locator | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 021,37000 Kč | 1 021,37 Kč |
| 5 | 946,63200 Kč | 4 733,16 Kč |
| 10 | 916,17100 Kč | 9 161,71 Kč |
| 25 | 877,43880 Kč | 21 935,97 Kč |
| Unit Price without VAT: | 1 021,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 235,85770 Kč |




