
TA 0000 404 | |
|---|---|
DigiKey Part Number | TA0000404-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TA 0000 404 |
Description | TOOL HAND CRIMP-SET |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, N, UHF |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, N, UHF | |
Specifications | Hex - 0.068", 0.263", 0.384" | |
Compatible Tools | TA 0000 and TA 0500 | |
Cable Group | RG-8, 11, 71, 143, 213 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 908,97000 Kč | 4 908,97 Kč |
| Unit Price without VAT: | 4 908,97000 Kč |
|---|---|
| Unit Price with VAT: | 5 939,85370 Kč |



