
T3478018U | |
|---|---|
DigiKey Part Number | 361-1244-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3478018U |
Description | CONN RCPT FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | M16-7 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,78000 Kč | 285,78 Kč |
| 10 | 242,80000 Kč | 2 428,00 Kč |
| 25 | 227,58480 Kč | 5 689,62 Kč |
| 50 | 216,71620 Kč | 10 835,81 Kč |
| 100 | 206,37460 Kč | 20 637,46 Kč |
| 300 | 190,99150 Kč | 57 297,45 Kč |
| 500 | 184,23772 Kč | 92 118,86 Kč |
| 1 000 | 175,45614 Kč | 175 456,14 Kč |
| Unit Price without VAT: | 285,78000 Kč |
|---|---|
| Unit Price with VAT: | 345,79380 Kč |







