
T3475018U | |
|---|---|
DigiKey Part Number | 361-1219-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3475018U |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP40 |
Number of Positions 7 | Features Strain Relief |
Shell Size - Insert M16-7 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7A |
Termination Solder Cup | Voltage Rating 250V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,86000 Kč | 396,86 Kč |
| 10 | 337,20700 Kč | 3 372,07 Kč |
| 25 | 316,08720 Kč | 7 902,18 Kč |
| 50 | 301,00640 Kč | 15 050,32 Kč |
| 100 | 286,64370 Kč | 28 664,37 Kč |
| 250 | 268,71140 Kč | 67 177,85 Kč |
| 500 | 255,90136 Kč | 127 950,68 Kč |
| Unit Price without VAT: | 396,86000 Kč |
|---|---|
| Unit Price with VAT: | 480,20060 Kč |








