
T3400018U | |
|---|---|
DigiKey Part Number | 361-1218-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3400018U |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP40 |
Number of Positions 6 | Features Strain Relief |
Shell Size - Insert M16-6 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7A |
Termination Solder Cup | Voltage Rating 250V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,72000 Kč | 368,72 Kč |
| 10 | 313,35300 Kč | 3 133,53 Kč |
| 25 | 293,73680 Kč | 7 343,42 Kč |
| 50 | 279,71440 Kč | 13 985,72 Kč |
| 100 | 266,37010 Kč | 26 637,01 Kč |
| 250 | 249,70652 Kč | 62 426,63 Kč |
| 500 | 237,80194 Kč | 118 900,97 Kč |
| Unit Price without VAT: | 368,72000 Kč |
|---|---|
| Unit Price with VAT: | 446,15120 Kč |








