




T3363400U | |
|---|---|
DigiKey Part Number | 361-1271-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3363400U |
Description | CONN RCPT FMALE 5P SILVER SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,84000 Kč | 202,84 Kč |
| 10 | 172,35200 Kč | 1 723,52 Kč |
| 25 | 161,55040 Kč | 4 038,76 Kč |
| 50 | 153,83560 Kč | 7 691,78 Kč |
| 105 | 145,98810 Kč | 15 328,75 Kč |
| 315 | 135,10314 Kč | 42 557,49 Kč |
| 525 | 130,32558 Kč | 68 420,93 Kč |
| 1 050 | 124,11178 Kč | 130 317,37 Kč |
| Unit Price without VAT: | 202,84000 Kč |
|---|---|
| Unit Price with VAT: | 245,43640 Kč |











