
T3277000U | |
|---|---|
DigiKey Part Number | 889-1694-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3277000U |
Description | CONN RCPT FMALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M16-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,93000 Kč | 130,93 Kč |
| 10 | 111,22800 Kč | 1 112,28 Kč |
| 25 | 104,25640 Kč | 2 606,41 Kč |
| 50 | 99,27600 Kč | 4 963,80 Kč |
| 100 | 94,53340 Kč | 9 453,34 Kč |
| 300 | 87,48380 Kč | 26 245,14 Kč |
| 500 | 84,38860 Kč | 42 194,30 Kč |
| 1 000 | 80,36364 Kč | 80 363,64 Kč |
| 2 500 | 75,33879 Kč | 188 346,98 Kč |
| Unit Price without VAT: | 130,93000 Kč |
|---|---|
| Unit Price with VAT: | 158,42530 Kč |







