
T3274501U | |
|---|---|
DigiKey Part Number | 889-1693-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3274501U |
Description | CONN PLUG MALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M16-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Strain Relief | |
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,92000 Kč | 238,92 Kč |
| 10 | 203,06900 Kč | 2 030,69 Kč |
| 25 | 190,35080 Kč | 4 758,77 Kč |
| 50 | 181,26160 Kč | 9 063,08 Kč |
| 100 | 172,61210 Kč | 17 261,21 Kč |
| 300 | 159,74423 Kč | 47 923,27 Kč |
| 500 | 154,09400 Kč | 77 047,00 Kč |
| 1 000 | 146,74860 Kč | 146 748,60 Kč |
| Unit Price without VAT: | 238,92000 Kč |
|---|---|
| Unit Price with VAT: | 289,09320 Kč |








