
T3263018U | |
|---|---|
DigiKey Part Number | 361-1239-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3263018U |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M16-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,73000 Kč | 225,73 Kč |
| 10 | 191,85900 Kč | 1 918,59 Kč |
| 25 | 179,83520 Kč | 4 495,88 Kč |
| 50 | 171,24700 Kč | 8 562,35 Kč |
| 100 | 163,07260 Kč | 16 307,26 Kč |
| 300 | 150,91613 Kč | 45 274,84 Kč |
| 500 | 145,57830 Kč | 72 789,15 Kč |
| 1 000 | 138,63825 Kč | 138 638,25 Kč |
| Unit Price without VAT: | 225,73000 Kč |
|---|---|
| Unit Price with VAT: | 273,13330 Kč |








