T3263 000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T3263 000
T3263000U
T3263000U

T3263000U

DigiKey Part Number
361-1062-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T3263000U
Description
CONN RCPT FMALE 3P SOLDER CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M16-3
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP40
Features
-
Shielding
Current Rating (Amps)
10A
Voltage Rating
250V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,77000 Kč154,77 Kč
10131,52100 Kč1 315,21 Kč
25123,27200 Kč3 081,80 Kč
50117,38540 Kč5 869,27 Kč
100111,78210 Kč11 178,21 Kč
250104,78488 Kč26 196,22 Kč
50099,78694 Kč49 893,47 Kč
1 00095,02833 Kč95 028,33 Kč
Manufacturers Standard Package
Unit Price without VAT:154,77000 Kč
Unit Price with VAT:187,27170 Kč