


T3260001U | |
|---|---|
DigiKey Part Number | 361-1044-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3260001U |
Description | CONN PLUG MALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M16-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,13000 Kč | 251,13 Kč |
| 10 | 213,38400 Kč | 2 133,84 Kč |
| 25 | 200,01720 Kč | 5 000,43 Kč |
| 50 | 190,46460 Kč | 9 523,23 Kč |
| 100 | 181,37520 Kč | 18 137,52 Kč |
| 250 | 170,02676 Kč | 42 506,69 Kč |
| 500 | 161,91828 Kč | 80 959,14 Kč |
| 1 000 | 154,20009 Kč | 154 200,09 Kč |
| Unit Price without VAT: | 251,13000 Kč |
|---|---|
| Unit Price with VAT: | 303,86730 Kč |






















