
T 3636 005 | |
|---|---|
DigiKey Part Number | T3636005-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3636 005 |
Description | CONN PLUG FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M16-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,87000 Kč | 657,87 Kč |
| 10 | 559,05100 Kč | 5 590,51 Kč |
| 25 | 524,05120 Kč | 13 101,28 Kč |
| 50 | 499,04260 Kč | 24 952,13 Kč |
| 100 | 475,24560 Kč | 47 524,56 Kč |
| 250 | 445,52296 Kč | 111 380,74 Kč |
| Unit Price without VAT: | 657,87000 Kč |
|---|---|
| Unit Price with VAT: | 796,02270 Kč |



