
T 3527 900 | |
|---|---|
DigiKey Part Number | T3527900-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3527 900 |
Description | CONN RCPT FMALE 8P SILVER SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,00000 Kč | 445,00 Kč |
| 10 | 378,16300 Kč | 3 781,63 Kč |
| 25 | 354,48200 Kč | 8 862,05 Kč |
| 50 | 337,56620 Kč | 16 878,31 Kč |
| 100 | 321,46300 Kč | 32 146,30 Kč |
| 250 | 301,35684 Kč | 75 339,21 Kč |
| 500 | 286,99106 Kč | 143 495,53 Kč |
| Unit Price without VAT: | 445,00000 Kč |
|---|---|
| Unit Price with VAT: | 538,45000 Kč |





