T 3524 554 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3524 554

DigiKey Part Number
889-T3524554-ND
Manufacturer
Manufacturer Product Number
T 3524 554
Description
MALE CABLE CONNECTOR WITH INTERN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
8
Shell Size - Insert
M16-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.5mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Die Cast
Shell Finish
Nickel
Housing Color
Black, Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100188,39960 Kč18 839,96 Kč
Manufacturers Standard Package
Unit Price without VAT:188,39960 Kč
Unit Price with VAT:227,96352 Kč