8 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3504 048

DigiKey Part Number
T3504048-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T 3504 048
Description
CONN PLUG MALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M16-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP40
Features
Cable Clamp, Strain Relief
Shielding
Current Rating (Amps)
7A
Voltage Rating
250V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1305,86000 Kč305,86 Kč
10259,90400 Kč2 599,04 Kč
25243,62440 Kč6 090,61 Kč
50231,99620 Kč11 599,81 Kč
100220,92610 Kč22 092,61 Kč
300204,46007 Kč61 338,02 Kč
500197,23008 Kč98 615,04 Kč
1 000187,82894 Kč187 828,94 Kč
Manufacturers Standard Package
Unit Price without VAT:305,86000 Kč
Unit Price with VAT:370,09060 Kč