T 3437 150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3437 150

DigiKey Part Number
889-T3437150-ND
Manufacturer
Manufacturer Product Number
T 3437 150
Description
REAR MOUNTING FEMALE METAL RECEP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
7
Shell Size - Insert
M16-7
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.5mm
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
2 pcs - 1 Connector, 1 Nut
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
105186,21571 Kč19 552,65 Kč
Manufacturers Standard Package
Unit Price without VAT:186,21571 Kč
Unit Price with VAT:225,32101 Kč