


T 3403 018 | |
|---|---|
DigiKey Part Number | 361-1243-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3403 018 |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M16-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,39000 Kč | 268,39 Kč |
| 10 | 228,07700 Kč | 2 280,77 Kč |
| 25 | 213,79240 Kč | 5 344,81 Kč |
| 50 | 203,58300 Kč | 10 179,15 Kč |
| 100 | 193,86840 Kč | 19 386,84 Kč |
| 250 | 181,73896 Kč | 45 434,74 Kč |
| 500 | 173,07268 Kč | 86 536,34 Kč |
| 1 000 | 164,82255 Kč | 164 822,55 Kč |
| Unit Price without VAT: | 268,39000 Kč |
|---|---|
| Unit Price with VAT: | 324,75190 Kč |








