
T 3375 501 | |
|---|---|
DigiKey Part Number | T3375501-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3375 501 |
Description | CONN PLUG FMALE 5P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Ingress Protection | IP40 | |
Features | Strain Relief | |
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,03000 Kč | 201,03 Kč |
| 10 | 170,77900 Kč | 1 707,79 Kč |
| 25 | 160,08960 Kč | 4 002,24 Kč |
| 50 | 152,43980 Kč | 7 621,99 Kč |
| 100 | 145,16500 Kč | 14 516,50 Kč |
| 250 | 136,08068 Kč | 34 020,17 Kč |
| 500 | 129,59054 Kč | 64 795,27 Kč |
| 1 000 | 123,41194 Kč | 123 411,94 Kč |
| Unit Price without VAT: | 201,03000 Kč |
|---|---|
| Unit Price with VAT: | 243,24630 Kč |




