
T 3359 400 | |
|---|---|
DigiKey Part Number | 889-2217-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3359 400 |
Description | CONN RCPT FMALE 5P SILVER SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5(S) | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Stereo | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 10 | 178,75600 Kč | 1 787,56 Kč |
| 25 | 167,55560 Kč | 4 188,89 Kč |
| 50 | 159,55120 Kč | 7 977,56 Kč |
| 105 | 151,41362 Kč | 15 898,43 Kč |
| 315 | 140,12600 Kč | 44 139,69 Kč |
| 525 | 135,17032 Kč | 70 964,42 Kč |
| 1 050 | 128,72554 Kč | 135 161,82 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |









