
T 3302 150 | |
|---|---|
DigiKey Part Number | 889-T3302150-ND |
Manufacturer | |
Manufacturer Product Number | T 3302 150 |
Description | REAR MOUNTING MALE RECEPTACLE WI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | M16-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,49000 Kč | 174,49 Kč |
| 10 | 148,30900 Kč | 1 483,09 Kč |
| 25 | 139,00680 Kč | 3 475,17 Kč |
| 50 | 132,36720 Kč | 6 618,36 Kč |
| 100 | 126,04680 Kč | 12 604,68 Kč |
| 300 | 116,64950 Kč | 34 994,85 Kč |
| 500 | 112,52324 Kč | 56 261,62 Kč |
| 1 000 | 107,15741 Kč | 107 157,41 Kč |
| Unit Price without VAT: | 174,49000 Kč |
|---|---|
| Unit Price with VAT: | 211,13290 Kč |



