Parametric Equivalent

T 3301 554 | |
|---|---|
DigiKey Part Number | 889-T3301554-ND |
Manufacturer | |
Manufacturer Product Number | T 3301 554 |
Description | FEMALE CABLE CONNECTOR WITH INTE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | M16-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Housing Color | Black, Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 171,24080 Kč | 17 124,08 Kč |
| Unit Price without VAT: | 171,24080 Kč |
|---|---|
| Unit Price with VAT: | 207,20137 Kč |



