4 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3301 018

DigiKey Part Number
T3301018-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T 3301 018
Description
CONN PLUG FMALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M16-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP40
Features
Strain Relief
Shielding
Current Rating (Amps)
10A
Voltage Rating
250V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1319,17000 Kč319,17 Kč
10271,29400 Kč2 712,94 Kč
25254,29400 Kč6 357,35 Kč
50242,15740 Kč12 107,87 Kč
100230,60420 Kč23 060,42 Kč
250216,17692 Kč54 044,23 Kč
500205,86986 Kč102 934,93 Kč
1 000196,05707 Kč196 057,07 Kč
Manufacturers Standard Package
Unit Price without VAT:319,17000 Kč
Unit Price with VAT:386,19570 Kč