




| T 3301 002 | |
|---|---|
| DigiKey Part Number | 889-1697-ND | 
| Manufacturer | Amphenol Tuchel Industrial | 
| Manufacturer Product Number | T 3301 002 | 
| Description | CONN PLUG FMALE 4P SOLDER CUP | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 4 | |
| Shell Size - Insert | M16-4 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Solder Cup | |
| Fastening Type | Threaded | |
| Orientation | Keyed | |
| Primary Material | Metal | |
| Shell Material | Die Cast | |
| Shell Finish | Nickel | |
| Contact Finish - Mating | Silver | |
| Color | Silver | |
| Ingress Protection | IP40 | |
| Features | Cable Clamp, Strain Relief | |
| Shielding | ||
| Current Rating (Amps) | 10A | |
| Voltage Rating | 250V | |
| Operating Temperature | -40°C ~ 100°C | |
| Contact Finish Thickness - Mating | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 267,36000 Kč | 267,36 Kč | 
| 10 | 227,11800 Kč | 2 271,18 Kč | 
| 25 | 212,88680 Kč | 5 322,17 Kč | 
| 50 | 202,72540 Kč | 10 136,27 Kč | 
| 100 | 193,05260 Kč | 19 305,26 Kč | 
| 250 | 180,97392 Kč | 45 243,48 Kč | 
| 500 | 172,34484 Kč | 86 172,42 Kč | 
| 1 000 | 164,12876 Kč | 164 128,76 Kč | 
| Unit Price without VAT: | 267,36000 Kč | 
|---|---|
| Unit Price with VAT: | 323,50560 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic