Socket Contact 24-26 AWG Size 20 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 24-26 AWG Size 20 Crimp Gold
ecomate® Family Overview

SS24W2F

DigiKey Part Number
889-3462-2-ND - Tape & Reel (TR)
889-3462-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SS24W2F
Description
CONTACT SOCKET 24-26AWG SZ20
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact 24-26 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
SS24W2F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Contact Type
Socket
Contact Size
20
Wire Gauge or Range - AWG
24-26 AWG
Wire Gauge or Range - mm²
0.14 ~ 0.25mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 323
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
109,97400 Kč99,74 Kč
259,34840 Kč233,71 Kč
508,89900 Kč444,95 Kč
1008,47480 Kč847,48 Kč
2507,94312 Kč1 985,78 Kč
5007,56348 Kč3 781,74 Kč
1 0007,20210 Kč7 202,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,66470 Kč19 994,10 Kč
6 0006,34661 Kč38 079,66 Kč
9 0006,16770 Kč55 509,30 Kč
15 0005,94949 Kč89 242,35 Kč
21 0005,81007 Kč122 011,47 Kč
30 0005,66581 Kč169 974,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč