


SS20W2G30 | |
|---|---|
DigiKey Part Number | SS20W2G30-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS20W2G30 |
Description | CONTACT SOCKET 20AWG SZ20 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS20W2G30 Models |
Category | Wire Gauge or Range - AWG 20-22 AWG |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 0.34 ~ 0.5mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Stamped | Contact Finish Thickness 30.0µin (0.76µm) |
Contact Type Socket | Features Insulation Support |
Contact Size 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 25,01951 Kč | 300 234,12 Kč |
| Unit Price without VAT: | 25,01951 Kč |
|---|---|
| Unit Price with VAT: | 30,27361 Kč |




