


SP24W2G10 | |
|---|---|
DigiKey Part Number | 889-SP24W2G10TR-ND - Tape & Reel (TR) 889-SP24W2G10CT-ND - Cut Tape (CT) 889-SP24W2G10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP24W2G10 |
Description | CONTACT PIN 24-26AWG SZ20 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-26 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 24-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,26100 Kč | 192,61 Kč |
| 25 | 18,06080 Kč | 451,52 Kč |
| 50 | 17,19780 Kč | 859,89 Kč |
| 100 | 16,37480 Kč | 1 637,48 Kč |
| 250 | 15,34880 Kč | 3 837,20 Kč |
| 500 | 14,61544 Kč | 7 307,72 Kč |
| 1 000 | 13,91763 Kč | 13 917,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,87958 Kč | 38 638,74 Kč |
| 6 000 | 12,26524 Kč | 73 591,44 Kč |
| 9 000 | 11,91959 Kč | 107 276,31 Kč |
| 15 000 | 11,49807 Kč | 172 471,05 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |








