


SP16M2G10 | |
|---|---|
DigiKey Part Number | 889-SP16M2G10TR-ND - Tape & Reel (TR) 889-SP16M2G10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP16M2G10 |
Description | CONTACT PIN 16-18AWG SZ16 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-18 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SP16M2G10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 25 | 18,01640 Kč | 450,41 Kč |
| 50 | 17,15540 Kč | 857,77 Kč |
| 100 | 16,33430 Kč | 1 633,43 Kč |
| 250 | 15,31092 Kč | 3 827,73 Kč |
| 500 | 14,57934 Kč | 7 289,67 Kč |
| 1 000 | 13,88325 Kč | 13 883,25 Kč |
| 2 500 | 13,17204 Kč | 32 930,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 11,65149 Kč | 139 817,88 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |




