
SP12A1G10-10 | |
|---|---|
DigiKey Part Number | SP12A1G10-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP12A1G10-10 |
Description | CONN PIN 10AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 10 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | SP12A1G10-10 Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge 10 AWG |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Type Signal, Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,44337 Kč | 9 443,37 Kč |
| Unit Price without VAT: | 9,44337 Kč |
|---|---|
| Unit Price with VAT: | 11,42648 Kč |


