
SP12A1F-10 | |
|---|---|
DigiKey Part Number | SP12A1F-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP12A1F-10 |
Description | CONN PIN 10AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 10 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | SP12A1F-10 Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge 10 AWG |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Signal, Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,73948 Kč | 7 739,48 Kč |
| Unit Price without VAT: | 7,73948 Kč |
|---|---|
| Unit Price with VAT: | 9,36477 Kč |


