


RTS6BS18N103P03-TW | |
|---|---|
DigiKey Part Number | 889-RTS6BS18N103P03-TW-ND |
Manufacturer | |
Manufacturer Product Number | RTS6BS18N103P03-TW |
Description | 13 (10+3 COAX)POSITIONS, PLUG, P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RTS6BS18N103P03-TW Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bag | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 13 | Note Contacts Sold Separately |
Shell Size - Insert 18-13 | Includes 7 pcs - 1 Connector, 1 Backshell, 1 Clamp Ring, 1 Nut, 1 O-Ring, 1 Seal, 1 Washer |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 (10), 3 Coaxial | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,51000 Kč | 436,51 Kč |
| 10 | 370,97800 Kč | 3 709,78 Kč |
| 25 | 347,75280 Kč | 8 693,82 Kč |
| 50 | 331,15620 Kč | 16 557,81 Kč |
| 100 | 315,35600 Kč | 31 535,60 Kč |
| 300 | 291,85813 Kč | 87 557,44 Kč |
| 500 | 281,53840 Kč | 140 769,20 Kč |
| Unit Price without VAT: | 436,51000 Kč |
|---|---|
| Unit Price with VAT: | 528,17710 Kč |




