4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
RTS6BS16N4PHEC03
RTS6BS16N4PHEC03
ecomate® Family Overview

RTS6BS16N4PHEC03

DigiKey Part Number
889-3181-ND
Manufacturer
Manufacturer Product Number
RTS6BS16N4PHEC03
Description
CONN PLG HSG MALE 4POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
RTS6BS16N4PHEC03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Thermoplastic
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Plug Housing
Features
Backshell, Coupling Nut
Type
For Male Pins
Shielding
Unshielded
Number of Positions
4
Note
Contacts Sold Separately
Shell Size - Insert
16-4
Includes
6 pcs - 1 Connector, 1 Backshell, 1 O-Ring, 1 Ring, 1 Seal, 1 Washer
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
8
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1318,25000 Kč318,25 Kč
10270,47500 Kč2 704,75 Kč
25253,52800 Kč6 338,20 Kč
50241,42320 Kč12 071,16 Kč
100229,90270 Kč22 990,27 Kč
300212,76920 Kč63 830,76 Kč
500205,24482 Kč102 622,41 Kč
1 000195,46275 Kč195 462,75 Kč
Manufacturers Standard Package
Unit Price without VAT:318,25000 Kč
Unit Price with VAT:385,08250 Kč