



RTS6BS16N09P03 | |
|---|---|
DigiKey Part Number | 889-2585-ND |
Manufacturer | |
Manufacturer Product Number | RTS6BS16N09P03 |
Description | CONN PLUG HSNG MALE 9POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RTS6BS16N09P03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bag | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Shell Size - Insert 16-9 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.5mm (4), 16 (5) | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTS6BS16N09PHEC03 | Amphenol Sine Systems Corp | 70 | 889-3175-ND | 14,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 254,86880 Kč | 25 486,88 Kč |
| 200 | 242,71215 Kč | 48 542,43 Kč |
| 300 | 235,87430 Kč | 70 762,29 Kč |
| 500 | 227,53350 Kč | 113 766,75 Kč |
| 700 | 222,20343 Kč | 155 542,40 Kč |
| Unit Price without VAT: | 254,86880 Kč |
|---|---|
| Unit Price with VAT: | 308,39125 Kč |




