
RTS6BS12N8PHEC03R | |
|---|---|
DigiKey Part Number | 889-RTS6BS12N8PHEC03R-ND |
Manufacturer | |
Manufacturer Product Number | RTS6BS12N8PHEC03R |
Description | PLUG, END CAP, 8 POSITION, MALE, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 8 | Shielding Unshielded |
Shell Size - Insert 12-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTS6BS12N8PHEC03 | Amphenol Sine Systems Corp | 22 | 889-3163-ND | 286,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,21000 Kč | 273,21 Kč |
| 10 | 232,20500 Kč | 2 322,05 Kč |
| 25 | 217,66480 Kč | 5 441,62 Kč |
| 50 | 207,27440 Kč | 10 363,72 Kč |
| 100 | 197,38270 Kč | 19 738,27 Kč |
| 250 | 185,03168 Kč | 46 257,92 Kč |
| 500 | 176,20978 Kč | 88 104,89 Kč |
| 1 000 | 167,80961 Kč | 167 809,61 Kč |
| Unit Price without VAT: | 273,21000 Kč |
|---|---|
| Unit Price with VAT: | 330,58410 Kč |

