3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
ecomate® Family Overview

RTS6BS10N3P03

DigiKey Part Number
889-1367-ND
Manufacturer
Manufacturer Product Number
RTS6BS10N3P03
Description
CONN PLUG HSNG MALE 3POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
RTS6BS10N3P03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Thermoplastic
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Plug Housing
Features
Backshell, Coupling Nut
Type
For Male Pins
Shielding
Unshielded
Number of Positions
3
Note
Contacts Sold Separately
Shell Size - Insert
10-3
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1213,98000 Kč213,98 Kč
10181,77700 Kč1 817,77 Kč
25170,38120 Kč4 259,53 Kč
50162,24320 Kč8 112,16 Kč
100154,49960 Kč15 449,96 Kč
300142,98183 Kč42 894,55 Kč
500137,92534 Kč68 962,67 Kč
1 000131,34961 Kč131 349,61 Kč
Manufacturers Standard Package
Unit Price without VAT:213,98000 Kč
Unit Price with VAT:258,91580 Kč