



RTS6BS10N2PHEC03 | |
|---|---|
DigiKey Part Number | 889-3151-ND |
Manufacturer | |
Manufacturer Product Number | RTS6BS10N2PHEC03 |
Description | CONN PLG HSG MALE 4POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RTS6BS10N2PHEC03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert 10-2 | Includes 6 pcs - 1 Connector, 1 Backshell, 1 O-Ring, 1 Ring, 1 Seal, 1 Washer |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 (2), 20 (2) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,34000 Kč | 242,34 Kč |
| 10 | 205,92700 Kč | 2 059,27 Kč |
| 25 | 193,01360 Kč | 4 825,34 Kč |
| 50 | 183,79960 Kč | 9 189,98 Kč |
| 100 | 175,02980 Kč | 17 502,98 Kč |
| 300 | 161,98050 Kč | 48 594,15 Kč |
| 500 | 156,25232 Kč | 78 126,16 Kč |
| 1 000 | 148,80358 Kč | 148 803,58 Kč |
| Unit Price without VAT: | 242,34000 Kč |
|---|---|
| Unit Price with VAT: | 293,23140 Kč |







