


RTS1BS10N3W3S03 | |
|---|---|
DigiKey Part Number | 889-RTS1BS10N3W3S03-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS10N3W3S03 |
Description | RECEPTACLE, INLINE, 6 (3+3) POSI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS1BS10N3W3S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Shell Size - Insert | 10-3W3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (3), 20 (3) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,54000 Kč | 259,54 Kč |
| 10 | 220,60500 Kč | 2 206,05 Kč |
| 25 | 206,78000 Kč | 5 169,50 Kč |
| 50 | 196,90660 Kč | 9 845,33 Kč |
| 100 | 187,51000 Kč | 18 751,00 Kč |
| 300 | 173,53097 Kč | 52 059,29 Kč |
| 500 | 167,39522 Kč | 83 697,61 Kč |
| 1 000 | 159,41493 Kč | 159 414,93 Kč |
| Unit Price without VAT: | 259,54000 Kč |
|---|---|
| Unit Price with VAT: | 314,04340 Kč |

