
RTS0L-10CG | |
|---|---|
DigiKey Part Number | 889-RTS0L-10CG-ND |
Manufacturer | |
Manufacturer Product Number | RTS0L-10CG |
Description | CABLE GRP 4-8.8MM 9/16-24 THERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Thermoplastic 9/16-24 Black |
Datasheet | Datasheet |
EDA/CAD Models | RTS0L-10CG Models |
Category | Outside Cable Diameter (Min) 0.157" (4.00mm) |
Manufacturer Amphenol Sine Systems Corp | Outside Cable Diameter (Max) 0.346" (8.80mm) |
Series | Thread Size 9/16-24 |
Packaging Box | Material Thermoplastic |
Part Status Active | Color Black |
Type Cable Grip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 10 | 182,81900 Kč | 1 828,19 Kč |
| 25 | 171,36560 Kč | 4 284,14 Kč |
| 50 | 163,18180 Kč | 8 159,09 Kč |
| 100 | 155,39220 Kč | 15 539,22 Kč |
| 250 | 145,66816 Kč | 36 417,04 Kč |
| 500 | 138,72120 Kč | 69 360,60 Kč |
| 1 000 | 132,10750 Kč | 132 107,50 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |


