23 Position Circular Connector Receptacle Housing Panel Mount Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTS018N23SHEC03R

DigiKey Part Number
889-RTS018N23SHEC03R-ND
Manufacturer
Manufacturer Product Number
RTS018N23SHEC03R
Description
RECEPTACLE, SQUARE FLANGE, 23 PO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
23 Position Circular Connector Receptacle Housing Panel Mount Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol Sine Systems Corp
Orientation
N (Normal)
Series
Primary Material
Plastic
Packaging
Box
Shell Material
Thermoplastic
Part Status
Active
Housing Color
Black
Connector Type
Receptacle Housing
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Type
For Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
23
Features
Backshell
Shell Size - Insert
18-23
Shielding
Unshielded
Contact Type
Crimp
Note
Contacts Sold Separately
Contact Size
16
Insert Material
Thermoplastic
Mounting Type
Panel Mount
Contact Shape
Circular
Mounting Feature
Flange
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTS018N23SHEC03Amphenol Sine Systems Corp30889-3146-ND342,45000 KčParametric Equivalent
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1330,56000 Kč330,56 Kč
10280,96500 Kč2 809,65 Kč
25263,36320 Kč6 584,08 Kč
50250,79580 Kč12 539,79 Kč
100238,82680 Kč23 882,68 Kč
250223,88548 Kč55 971,37 Kč
500213,21204 Kč106 606,02 Kč
1 000203,04873 Kč203 048,73 Kč
Manufacturers Standard Package
Unit Price without VAT:330,56000 Kč
Unit Price with VAT:399,97760 Kč