
RTS012N8SHEC03R | |
|---|---|
DigiKey Part Number | 889-RTS012N8SHEC03R-ND |
Manufacturer | |
Manufacturer Product Number | RTS012N8SHEC03R |
Description | RECEPTACLE, SQUARE FLANGE, 8 POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Backshell |
Shell Size - Insert 12-8 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,66000 Kč | 308,66 Kč |
| 10 | 262,32000 Kč | 2 623,20 Kč |
| 25 | 245,88640 Kč | 6 147,16 Kč |
| 50 | 234,14460 Kč | 11 707,23 Kč |
| 100 | 222,97240 Kč | 22 297,24 Kč |
| 250 | 209,02300 Kč | 52 255,75 Kč |
| 500 | 199,05698 Kč | 99 528,49 Kč |
| 1 000 | 189,56899 Kč | 189 568,99 Kč |
| Unit Price without VAT: | 308,66000 Kč |
|---|---|
| Unit Price with VAT: | 373,47860 Kč |

